Wiha 38855 Industrial electric Combination Pliers with DynamicJoint® 180mm

MPN
38855
Brand
Wiha
EAN-13
4010995388553
Order Code
98-4576
Country of Origin
Vietnam
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £26.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Wiha Industrial electric Combination Pliers come with an extra long cutting edge. Provides a secure, non-slip grip in all standard work situations. A DynamicJoint® reduces the effort required for cutting. The cutting head has a high-quality, chrome-plated surface to prevent corrosion.
Ergonomically shaped plier handles ensures comfortable, fatigue-proof work. Offers you full protection, each tool individually tested at 10,000 V AC and approved for 1,000 V AC.

Manufactured according to IEC 60900 and DIN ISO 5746.

Specifications:

Overall Length: 180mm.
Cutting Capacity (mm): Medium-hard: 3.4, Hard: 2.2, Hardened Spring Steel: 1.8mm.


Contains Wood And/Or Paper No
FSC Or PEFC Certified No
Reach Verified Yes

Reviews

Be the first to submit a review

Trustpilot