Wiha 38606 LiftUp 25 Magnetic Screwdriver & Bit Magazine (SL, PH, PZ, TX, Hex)

MPN
38606
Brand
Wiha
EAN-13
4010995386061
Order Code
98-4570
Country of Origin
Poland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £34.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 2 in stock

The Wiha LiftUp 25 Magnetic Screwdriver with Bit Magazine is the ideal companion for every electrician out on a job.
The bit holder is hidden within the handle, provides space for 12 standard bits. It extends out of the magazine at the press of a button making it easy to take out the bits.
The supplied standard bits can be used for both manual and machine operation. Its ergonomically shaped two-component handle ensures optimum power transmission and maximum torque values.

Supplied with the following:

1 x 25mm Standard Slotted Bit 5.5mm.

1 x 25mm Standard Phillips Bit PH2.

3 x 25mm Standard Pozidriv Bits: PZ1, PZ2 & PZ3.

4 x 25mm Standard TORX® Bits: T15, T20, T25 & T30.

3 x 25mm Standard Hexagon Bits: 3.0, 4.0 & 5.0mm.


ESD Safe No
Tip Type Slotted
Tip Size Various
VDE/1000V Approved No

Reviews

Be the first to submit a review

Trustpilot