Wiha 38552 Z 14 1 06 170 mm Professional Electric Installation Pliers 170mm

MPN
38552
Brand
Wiha
EAN-13
4010995385521
Order Code
65-5868
Country of Origin
Vietnam
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £54.69 £43.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Application: Side cutter for cutting soft and hard wires but also cable such as · NYM lines 3 x 1.52 - 5 x 2.52 (Ø 8.0 - 13.0 mm) flush stripping round and wet room cables and stripping of the conductor even in hard to reach places such as · in branch and distribution boxes · For working in the area of conducting parts up to 1000 V AC · Design: low wear lap joint, riveted and able to withstand high loads · Side-cutting pliers with long-lasting cutting through additional inductive-hardening to approx. 64 HRC · · Ergonomic and power-saving stripping in the longitudinal direction of the cable and the pliers, thanks to specially angled head · Head shape: with three machining stations: cutting, stripping, stripping · Standards: manufactured in accordance with IEC 60900:2012 · Material: High-quality C70 tempered tool steel.
Type Pliers
Contains Wood And/Or Paper No
FSC Or PEFC Certified No
Reach Verified Yes
Edge hardness 64HRC
Height 3.00mm
Length 170mm
Material Tool steel
Range of use Workshop
Standards IEC 60900:2012
Weight 260g
Wire hardness (max.) hard wire 1.6mm
Wire hardness (max.) medium wire 2.5mm
Wire hardness (max.) soft wire 4mm

Reviews

Be the first to submit a review

Trustpilot