Wiha 37351 369RH9 L-key set in ErgoStar holder Hex Ball End MagicRing 10pc

MPN
37351
Brand
Wiha
EAN-13
4010995373511
Order Code
65-5865
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £37.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 77 in stock

Application: screws from holes to lift out or pushing it in, especially in difficult to access positions · Extra: space-saving ErgoStar holder permits through mechanical use the easist removal of every pin spanner without moving the others · Magic ring made of spring steel (starting from size 3mm) ® retaining all cap standard screws regardless of the screw material in every position down · ball head allows the screw at an angle of up to 25° · Blade: chromium-vanadium steel, hardened throughout, matt chrome-plated · Standards: according to ISO 2936L
Type L-Key
Downforce Allen
Material Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot