Wiha 37224 2831 slimBit electric 2,5 x 75 mm

MPN
37224
Brand
Wiha
EAN-13
4010995372248
Order Code
65-5861
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £6.54 £6.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 54 in stock

Individually tested protective insulation 1,000 V AC, VDE and GS tested. Standards: Manufactured acc. to IEC 60900:2012. Material: High-quality chrome vanadium steel, through-hardened, bronzed. Protective insulation moulded directly onto the bit and completely integrated into the blade in the lower area from size 2.5. Application: For all work on or around electrical components up to 1,000 V AC. Extra: The integrated protective insulation enables low-lying fastenings to be reached and manipulated. The slim form of the bit allows easy reaching of the screws below the finger and hand guards. Attention: 6 mm slimBits only to be used in the slimVario bit holder and slimTorque VDE bit holder (VDE torque system).
Length 75mm
ESD Safe No
VDE/1000V Approved Yes
Blade Diameter 6mm
Compatible With Wiha Torque
DIN Standard DIN EN 60900
Downforce Allen
EN Standard EN 60900
Material Chromium-vanadium steel
Material (details) High-quality chromium-vanadium steel, hardened throughout, burnished.
Max. Torque 3.8Nm
Product Type Screwdriver
Range of use VDE
Spanner size 2.5mm
Standards Manufactured gem
Weight 0.04kg

Reviews

Be the first to submit a review

Trustpilot