Wiha 36852 2882 TorqueVario-S ESD 0,1-0,6 Nm

MPN
36852
Brand
Wiha
EAN-13
4010995368524
Order Code
65-5858
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £165.72 £165.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

Torque value can be set via window scale Automatically triggering.
Drive 4mm
Type Screwdriver
Handle Length 127mm
Handle Ø 23mm
Height 195mm
Length 35mm
Max. Torque 0.1 - 0.6Nm
Rack size 483 mm (19")
Range of use ESD
Standards IEC 61340-5-1 compliant EN ISO 6789, BS EN 26789, ASME B107.14m
Tolerance ± 6%
Torque (max.) 0.6Nm
Torque (min.) 0.1Nm
Weight 137g
Width 35mm

Reviews

Be the first to submit a review

Trustpilot