Wiha 36849 2852 TorqueVario-S 0,04-0,46 Nm ±10%

MPN
36849
Brand
Wiha
EAN-13
4010995368494
Order Code
65-5855
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £98.49 £98.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

Torque value can be set via window scale Automatically triggering.
Drive 4mm
Type Screwdriver
Handle Length 127mm
Handle Ø 23mm
Height 195mm
Length 35mm
Max. Torque 0.04 - 0.46Nm
Rack size 483 mm (19")
Range of use Workshop
Standards EN ISO 6789, BS EN 26789, ASME B107.14m
Tolerance ± 10%
Torque (max.) 0.46Nm
Torque (min.) 0.04Nm
Weight 149g
Width 35mm

Reviews

Be the first to submit a review

Trustpilot