Wiha 36503 366R L-key Set In ErgoStar Holder Torx MagicSpring 13pc

MPN
36503
Brand
Wiha
EAN-13
4010995365035
Order Code
65-5851
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £55.34 £55.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Bronzed, 13 pcs. Blade: Chrome-vanadium steel, through-hardened, bronzed. Application: For setting and tightening TORX® screws in difficult to access areas. Extra: Mechanical operation of the space-saving ErgoStar holder makes simplest removal of each individual L-key possible without movement of the others. Fastening spring (from size T6) firmly holds TORX® screws.
Type L-Key
Number of Pieces 13
Torx Key Size Various
Downforce Star socket
Length 275mm
Material Chromium-vanadium steel
Weight 0.477kg
Width 92mm

Reviews

Be the first to submit a review

Trustpilot