Wiha 36487 366BE L-key Set In ErgoStar Holder Torx Ball End 13pc

MPN
36487
Brand
Wiha
EAN-13
4010995364878
Order Code
65-5850
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £53.37 £53.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Bronzed, 13 pcs. Blade: Chrome-vanadium steel, through-hardened, bronzed. Application: For all hard-to-reach TORX® screws. Extra: Mechanical operation of the space-saving ErgoStar holder makes simplest removal of each individual L-key possible without movement of the others. TORX® ball end (from T9 size) enables fastening at an angle of up to 25°. With elongated TORX® profile behind ball end.
Type L-Key
Number of Pieces 13
Torx Key Size Various
Downforce Star socket
Length 275mm
Material Chromium-vanadium steel
Weight 0.47kg
Width 92mm

Reviews

Be the first to submit a review

Trustpilot