Wiha 36462 363TRH8 L-key set in Classic holder Torx 8pc

MPN
36462
Brand
Wiha
EAN-13
4010995364625
Order Code
65-5849
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £30.24 £30.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Bronzed, 8 pcs. Blade: Chrome-vanadium steel, through-hardened, bronzed. Application: For popular TORX® Tamper Resistant screws (with security pin). Extra: Common key sizes are clearly stored in the Classic holder. Borehole in every blade tip.
Type L-Key
Number of Pieces 8
Torx Key Size Various
Downforce TORX BO
Length 106mm
Material Chromium-vanadium steel
Weight 0.119kg
Width 102mm

Reviews

Be the first to submit a review

Trustpilot