Wiha 36451 352H11 L-key set in Classic holder Hex 11pc

MPN
36451
Brand
Wiha
EAN-13
4010995364519
Order Code
65-5847
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £17.94 £17.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 18/10/2026

Blade: Chromium-vanadium steel, hardened throughout, nickel-plated. According to ISO 2936L · Extra: through its compact shape fits the Wiha Compact holder fits perfectly into any folding pocket. Including special sizes SW7 and SW9.
Type L-Key
Downforce Allen
Length 275mm
Material Chromium-vanadium steel
Misc Attribute Metric
Weight 0.621kg
Width 92mm

Reviews

Be the first to submit a review

Trustpilot