Wiha 362ESDK5 27253 SoftFinish® ESD TORX® Screwdriver Set - 5pc

MPN
27253
Brand
Wiha
EAN-13
4010995272531
Order Code
49-4578
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £34.42 £34.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

These SoftFinish® ESD TORX® screwdrivers from Wiha are suitable for use with electrostatically sensitive components. They have ergonomic multi-component handles with roll-off protection and blades made from high-quality chrome vanadium molybdenum steel with ChromTop® finished tips to ensure the perfect contact with the screw head every time.


  • Set of five screwdrivers
  • Standards: IEC 61340-5-1 compliant

Includes T6 x 60, T8 x 60, T9 x 60, T10 x 80 and T15 x 80mm.
Type Screwdrivers Mixed
Number of Pieces 5
ESD Safe Yes
VDE/1000V Approved No
Tip Type Torx
Drive Type(s) Torx

Reviews

Be the first to submit a review

Trustpilot