Wiha 36189 Z 44 3 01 125 mm Precision mechanic's diagonal cutters Classic 125mm

MPN
36189
Brand
Wiha
EAN-13
4010995361891
Order Code
65-5836
Country of Origin
Vietnam
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £21.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Standards: DIN ISO 5749. Head shape: Semi-circular, swedish style. Design: Low wear lap joint, riveted and able to withstand high loads. Lightweight action, clean cutting achieved by specially milled precision cutting edges. Long term cutting is achieved through additional inductive hardening to approx. 64 HRC. With spring and opening limit for effortless, sensitive working. Material: High quality C 70 tool steel, tempered. Application: For almost flush cutting of soft and semi-hard wires.
Type Cutters
ESD Safe No
Length 125mm
VDE Safe No
DIN Standard DIN ISO 5749
Edge hardness 60HRC
Height 1.00mm
Material Tool steel
Range of use Workshop
Standards DIN ISO 5749
Weight 65g
Width 12.00mm
Wire hardness (max.) medium wire 0.8mm
Wire hardness (max.) soft wire 2mm

Reviews

Be the first to submit a review

Trustpilot