Wiha 35394 SoftFinish® Electric SlimFix Phillips Screwdriver PH2

MPN
35394
Brand
Wiha
EAN-13
4010995353940
Order Code
50-7442
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

A high quality chrome-vanadium-molybdenum steel, through hardened, with black-finish. Protective insulation moulded directly onto the blade and completely integrated into the blade in the lower area. The handle has an ergonomic Wiha SoftFinish® multi-component handle with roll-off protection. The integrated protective insulation enables low-lying fastening and spring elements to be reached and manipulated.
  • DIN ISO 8764. Manufactured acc. to IEC 60900:2004.
  • Ideal for all work on or around electrical components up to 1,000 V AC
ESD Safe No
Tip Size PH2
VDE/1000V Approved Yes
Product Type Phillips screwdriver

Reviews

Be the first to submit a review

Trustpilot