Wiha 34693 Circlip Pliers 140mm Z335J0101

MPN
34693
Brand
Wiha
EAN-13
4010995346935
Order Code
50-2466

Discontinued


Angled pliers for inserting and removing circlips from inside bores with Wiha MagicTips – highly resilient precision tips manufactured from best ball-bearing steel. With a special surface finish to protect against rust and with a unique latching function (from size 21) that effectively prevents jumping away of the safety rings.
  • For 8-13mm circlips
  • High wear resistance with additional hardening of tips
  • Slim plier head for optimal access and a good view of the workpiece
  • Chrome vanadium tool steel, tempered
Type Circlip
Bore Diameter 8 to 13mm
Length 140mm
Tip Type 90° angled

Trustpilot