Wiha 34689 Circlip Pliers Z334J1001

MPN
34689
Brand
Wiha
EAN-13
4010995346898
Order Code
50-2475
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £15.44 £15.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Straight pliers for inserting and removing circlips from inside bores; highly resilient precision tips manufactured from best ball-bearing steel. With a special surface finish to protect against rust and with a unique latching function (from size 21) that effectively prevents jumping away of the safety rings.
Image for guidance only
  • For 12-25mm circlips
  • High wear resistance with additional hardening of tips
  • Slim plier head for optimal access and a good view of the workpiece
  • Chrome vanadium tool steel, tempered
Type Circlip Pliers
Bore Diameter 12 to 25mm
Length 140mm
Tip Type Straight

Reviews

Be the first to submit a review

Trustpilot