Wiha 34686 Collector Standard Bit Set, 32 Piece

MPN
34686
Brand
Wiha
EAN-13
4010995346867
Order Code
98-4555
Country of Origin
Vietnam
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £62.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Wiha Collector Standard Bit Set, 32 Piece comes for both machine and hand operation. The robust Collector box is made from high-tensile plastic. The box opens automatically at the press of a button.
Bits conform to DIN 3126, ISO 1173, Style C6,3.

This 32 Piece Set contains the following:

3 x 25mm Standard Slotted Bits: 4.5, 5.5 & 6.5mm.

9 x 25mm Standard Phillips Bits: PH1 (x2), PH2 (x5) & PH3 (x2).

9 x 25mm Standard Pozidriv Bits: PZ1 (x2), PZ2 (x5) & PZ3 (x2).

6 x 25mm Standard TORX® Bits: T10, T15, T20, T25, T30 & T40.

3 x 25mm Standard Hexagon  Bits: 4.0, 5.0 & 6.0mm.

1 x Magnetic CentroFix Force Mechanically Lockable Bit Holder 60mm.

1 x Magnetic SoftFinish® Multi-component Handle 112mm.


Reviews

Be the first to submit a review

Trustpilot