Wiha 33738 Magnetic SoftFinish® Stubby Screwdriver with Bit Magazine (SL, PH)

MPN
33738
Brand
Wiha
EAN-13
4010995337384
Order Code
98-4548
Country of Origin
Poland
Qty Unit Price (Ex VAT)
1+ £21.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Wiha SoftFinish® Magnetic Stubby Screwdriver is ideal for working in confined, hard-to-reach spaces. A magnetic bit holder ensures easy handling and an optimum grip.
The handle incorporates a magazine bit holder which can store up to six 25mm bits. Ideal for portable use. The patented SoftFinish® handle ensures work is kind to hands and muscles. Recommended by doctors and therapists at the German Campaign for Healthier Backs.
Conforms to DIN 3126, ISO 1173, style D 6.3.

Supplied with the following bits:

3 x 25mm Standard Slotted Bits: 4.5, 6.5 & 8.0mm.
3 x 25mm Standard Phillips Bits: PH1, PH2 & PH3.


Tip Type Slotted
Tip Size Various
VDE/1000V Approved No

Reviews

Be the first to submit a review

Trustpilot