Wiha 33507 Z 99 0 04 001 Professional ESD Pliers Set 4pc

MPN
33507
Brand
Wiha
EAN-13
4010995335076
Order Code
65-5819
Country of Origin
Vietnam
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £176.39 £176.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Universal set for all cutting work in the electronic range. Execution: ESD-tools manufactured according to IEC 61340-5-1. All pliers made of high-quality tool steel, hardened and finely polished.Clamp grips of all the components as well as conductive. Surface resistance 10^6 - 10^9 ohm. Contents: ctting pliers wo fct, 115 mm (Z 41 3 04 series) side cutter with wadding, 115 mm (Z 44 1 04 series) Oblique Cutting Nippers almost without facet, 110 mm (Z 46 4 04 series) flat round pliers 120 mm (Z 36 0 04 series) pocket: light and space-saving storage of the tools.
Type Pliers
Contains Wood And/Or Paper No
FSC Or PEFC Certified No
Reach Verified Yes
Range of use ESD
Weight 0.48kg

Reviews

Be the first to submit a review

Trustpilot