Wiha 33472 Z 49 7 03 165 mm Electronic Stripping Pliers 165mm

MPN
33472
Brand
Wiha
EAN-13
4010995334727
Order Code
65-5818
Country of Origin
Italy
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £22.58 £22.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

To hold, cutting and stripping of wires with a diameter. Execution: Stripping stations: 0.4 / 0.5 / 0.6 / 0.8 / 1.0 / 1.3 mm, AWG 26/ 24/ 22/ 20/ 18/ 16 with opening spring and locking. Head shape: Broad, long head with toothed gripping surface, scissors cutting and solid stripping stations. Material: C70 Special tool steel.
Type Pliers
Height 5.00mm
Length 180mm
Material Tool steel
Material properties C70
Operating range (AWG cross section) (max.) 16AWG
Operating range (AWG cross section) (min.) 26
Operating range (AWG diameter) 16 up to 26
Operating range (cross section) (max.) 1.3mm²
Suitable For To hold, cutting and stripping of wires
Weight 70g
Width 16.50mm
Working area (cross section) 0.4 up to 1.3mm²
Working area cross section (min.) 0.4mm²

Reviews

Be the first to submit a review

Trustpilot