Wiha 32393 366BE L-keys T40

MPN
32393
Brand
Wiha
EAN-13
4010995323936
Order Code
65-5812
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £6.16 £6.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Application: For all TORX ® screws, which are only difficult to access · Extra: TORX ball-head allows the screw at an angle of up to 25° · With elongated TORX-profile behind the ball head · Blade: chromium-vanadium steel, hardened throughout, burnished.
Type L-Key
Hex Key Size T 40
Dim (L x W) 215 mm x 73 mm
Downforce Star socket
Length 215mm
Material Chromium-vanadium steel
Screwdriver Features Ball head handle
Weight 0.095kg
Width 73mm

Reviews

Be the first to submit a review

Trustpilot