Wiha 32161 387 Screwdriver with bit holder SoftFinish® ESD 1/4

MPN
32161
Brand
Wiha
EAN-13
4010995321611
Order Code
65-5796
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £39.39
10+ £36.59
50+ £34.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

Output: For bits according to DIN 3126, ISO 1173, Form C 6.3. Compact, handy shape for working in difficult places. To keep the bit securely in place. ClicFix quick release holder, magnetic Handle Wiha SoftFinish® multi-component handle with roll protection.
Type Screwdriver
Blade Length 38mm
Drive 1/4" (6.3 mm)
Handle grip dimensions 30mm
Handle Length 110mm
Handle Ø 30mm
Length 148mm
Range of use ESD
Screwdriver Features Multi-purpose tool grip
Standards DIN 3126.
Weight 0.0825kg

Reviews

Be the first to submit a review

Trustpilot