Wiha 31242 366R L-keys T30 mm

MPN
31242
Brand
Wiha
EAN-13
4010995312428
Order Code
65-5793
Country of Origin
Germany

Discontinued


Application: for the positioning and tightening torx screws in difficult places · Blade: chromium-vanadium steel, hardened throughout, burnished.
Type L-Key
Hex Key Size T 30
Dim (L x W) 215 mm x 73 mm
Downforce Star socket
Length 215mm
Material Chromium-vanadium steel
Screwdriver Features Holder
Weight 0.057kg
Width 73mm

Trustpilot