Wiha 302ESDHK501 27252 SoftFinish® ESD Slotted/ Phillips Screwdriver Set - 5pc

MPN
27252
Brand
Wiha
EAN-13
4010995272524
Order Code
49-4577
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £35.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

These SoftFinish® ESD slotted and Phillips screwdrivers from Wiha are suitable for use with electrostatically sensitive components. They have ergonomic multi-component handles with roll-off protection and blades made from high-quality chrome vanadium molybdenum steel with ChromTop® finished tips to ensure the perfect contact with the screw head every time.


  • Set of five screwdrivers
  • Standards: IEC 61340-5-1 compliant

Includes slot 3.0 x 100mm and 4.0 x 100mm plus cross heads lots-PH 0 x 60/PH 1 x 80/ PH 2 x 100mm.
Type Screwdrivers Mixed
Number of Pieces 5
ESD Safe Yes
VDE/1000V Approved No
Tip Type Various
Drive Type(s) Phillips, Slotted

Reviews

Be the first to submit a review

Trustpilot