Wiha 29550 Z 65 2 05 225 mm Professional Revolving Punch & Loop Pliers 225mm

MPN
29550
Brand
Wiha
EAN-13
4010995295509
Order Code
65-5782
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £18.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Punching and pressing of eyelets in three different sizes with just one tool. Execution: Locking detent hole sizes 4.0 / 4.5 and rotating magazine with and 5.0 mm and the corresponding eyelets stamps. Ergonomic plastic handle. Head shape: Alternating equipment from punches and eyelets stamps. Material: pliers body made of high-strength special steel, nickel-plated.
Type Pliers
Height 2.00mm
Length 225mm
Material Special steel
Material properties nickel plated
Weight 325g

Reviews

Be the first to submit a review

Trustpilot