Wiha 28402 Z 65 0 05 225 mm Professional Revolving Punch Pliers 225mm

MPN
28402
Brand
Wiha
EAN-13
4010995284022
Order Code
65-5774
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £17.46 £17.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Head shape: Size designation of perforating tubes in viewing window. Design: Locking mechanism and 6 exchangeable punching tools, diameter: 2.0 / 2.5 / 3.0 / 3.5 / 4.0 / 4.5 mm. With opening spring and locking mechanism for real single-handed operation. Material: Body of pliers made of high-resistance special steel, nickel-plated. Application: Perforation of a wide variety of different materials in trade, industry and DIY.
Type Pliers
Contains Wood And/Or Paper No
FSC Or PEFC Certified No
Reach Verified Yes
Height 7.00mm
Length 225mm
Material Special steel
Material properties nickel plated
Weight 325g

Reviews

Be the first to submit a review

Trustpilot