Wiha 27928 334N L-key with T-handle electric SW 4 x 150 mm

MPN
27928
Brand
Wiha
EAN-13
4010995279288
Order Code
65-5768
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £7.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 29/10/2026

Individually tested protective insulation 1,000 V AC, VDE and GS tested. Blade: Chrome-vanadium steel, through hardened, black-finish. Insulation moulded directly onto blade. Handle: VDE-insulated T-handle. Standards: Manufactured acc. to IEC 60900:2012. Application: For allen screws.
Type L-Key
Blade Length 150mm
Blade Type Round
Dim (L x W x H) 176 x 8.00 x 17.50 mm
Downforce Allen
Handle Length 26mm
Height 17.50mm
Length 176mm
Material Chromium-vanadium steel
Material (details) Chromium-vanadium steel, hardened throughout, burnished.
Range of use VDE
Screwdriver Features T-grip
Spanner size 4mm
Standards Manufactured gem
Weight 41.0000
Width 8.00mm

Reviews

Be the first to submit a review

Trustpilot