Wiha 27820 SYSTEM 4 SoftFinish® Interchangeable Screwdriver Set, 12 Piece

MPN
27820
Brand
Wiha
EAN-13
4010995278205
Order Code
98-4542
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £94.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Wiha SYSTEM 4 SoftFinish® Screwdriver Set is a versatile, space-saving interchangeable tool. SYSTEM 4 interchangeable blades are made from high quality chrome-vanadium-molybdenum steel, through hardened with a chrome-plated finish. They can reach lengths between 18-90mm. Thanks to the SYSTEM 4 interchangeable blades, the required blade profile can be quickly and easily inserted and the blade length fixed to requirements. 

This 12 Piece Set contains the following:

1 x SoftFinish®-telescopic Screwdriver Handle. The patented SoftFinish® handle ensures work is kind to hands and muscles. Recommended by doctors and therapists at the German Campaign for Healthier Backs. A click-stop ball clamp guarantees a secure hold for blades. Compatible with all Wiha SYSTEM 4 interchangeable blades.

2 x Slotted SYSTEM 4 Interchangeable Blades: 1.5/3.0 x 120mm, 2.0/3.5 x 120mm & 2.5/4.0 x 120mm.

2 x Phillips SYSTEM 4 Interchangeable Blades: PH000/PH00 x 120mm & PH0/PH1 x 120mm.

3 x Ball End Hex SYSTEM 4 Interchangeable Blades: 1.5/1.5 x 120mm, 2.0/2.0 x 120mm & 2.5/2.5 x 120mm.

2 x TORX® SYSTEM 4 Interchangeable Blades: T6/T8 x 120mm & T7/T9 x 120mm.

1 x Robust Roll-up Bag, ensures tools are neatly packed away, saving space.


ESD Safe No
VDE/1000V Approved No
Tip Type Torx

Reviews

Be the first to submit a review

Trustpilot