Wiha 27437 Professional electric Stripping Pliers 160mm

MPN
27437
Brand
Wiha
EAN-13
4010995274375
Order Code
98-4540
Country of Origin
Vietnam
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £32.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Wiha Professional electric Stripping Pliers are for simple stripping of cables and strands. With a high-quality, chrome-plated surface to prevent corrosion.
Ergonomically shaped plier handles ensures comfortable, fatigue-proof work. Offers you full protection, each tool individually tested at 10,000 V AC and approved for 1,000 V AC.

Manufactured according to IEC 60900.

Specifications:

Overall Length: 160mm.
Area Stripped, Cross Section (Min.-Max.): 0-5mm.


Contains Wood And/Or Paper No
FSC Or PEFC Certified No
Reach Verified Yes

Reviews

Be the first to submit a review

Trustpilot