Wiha 27083 4113 caliMax Callipers

MPN
27083
Brand
Wiha
EAN-13
4010995270834
Order Code
65-5759
Country of Origin
Switzerland
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £27.05 £27.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

4113 caliMax Callipers
Type Vernier caliper
Accuracy 0.1mm
Calibrated to Manufacturer's standards (no certificate)
Display Type Analogue
Material Non-metallic
Reading range (max.) 150mm
Weight 0.074kg

Reviews

Be the first to submit a review

Trustpilot