Wiha 27061 4101000 Folding ruler Longlife 1 m

Image Representative of Range

Wiha 27061 4101000 Folding ruler Longlife 1 m

MPN
27061
Brand
Wiha
EAN-13
4010995270612
Order Code
65-5755
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £6.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

With metal ends. Material: Composite design: two top layers made of longitudinal glass fibres absorb bending forces and ensure more rigidity than wooden rules. No swelling with water contact, resistant to chemicals. Joints: Play-free, wear-free and dirt-resistant joint with spring pin for constant tension. Tight 90° and 180° latching of all joints. Scale: Grey/white version: Deep-embossed black scale in 1 mm increments, red embossed tens scale. Red/black version: Deep-embossed white scale in 1 mm increments, white embossed tens scale. Accuracy: CE conformity, EU standard accuracy class II. Extra: Metal ends which cannot be lost on the first and last blade. Readable from both sides through a second, backwards running scale (Recto Verso).
Type Ruler
Length 1m
Calibrated to Manufacturer's standards (no certificate)
Material Polyamide
Max. reading range 1m
Weight 0.043kg

Reviews

Be the first to submit a review

Trustpilot