Wiha 27059 4102001 Folding ruler LongLife Plus 2 m

MPN
27059
Brand
Wiha
EAN-13
4010995270599
Order Code
65-5757
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £11.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 69 in stock

Material: Polyamide reinforced with fibre-glass is scratch, score and bend-proof, resistant to chemicals, and doesn't swell with water contact. Joints: Play-free, wear-free and dirt-resistant joint with spring pin for constant tension. Handy 90° latching for all joints. Scale: Deep embossed black scale in 1 mm increments. Every 10 cm is marked in red. Accuracy: CE conformity, EU standard accuracy class III. Extra: Readable from both sides through a second, backwards running scale (Recto Verso). Depth measurement with push-out depth gauge. Angle measurement with anchoring of depth gauge in fixation hole.
Type Ruler
Length 2m
Calibrated to Manufacturer's standards (no certificate)
Material Plastic
Material (details) Fiberglass reinforced polyamide is Ritz-, scratch-proof, chemical resistant and particularly bending and swells not in contact with water
Max. reading range 2m
Weight 0.136kg

Reviews

Be the first to submit a review

Trustpilot