Wiha 26893 TorqueVario®-S Torque Screwdriver Set - 13pc

MPN
26893
Brand
Wiha
EAN-13
4010995268930
Order Code
49-4648
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £131.03 £130.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

This 13-part TorqueVario®-S torque screwdriver set from Wiha is ideal for any application where recommended torque settings are important.


  • Torque value can be set via window scale
  • Audible and perceptible click when pre-set torque has been attained
  • Light and compact ergonomic multi-component handle
  • Supplied in robust metal box
  • Read-out accuracy ± 6%
  • Standards: EN ISO 6789, BS EN 26789, ASME B107.14M
  • Manufacturer's type 2852S10

Set includes: Universal bit holder, setting tool, torque-setter and 10 bits - Phillips PH1, PH2, Pozidriv PZ1, PZ2, TORX® T10, T15, T20, T25, Hexagon 3.0, 4.0.
Drive Hex, Phillips, Pozidriv, torque, Torx
Type Set
Read-out Accuracy ± 6%

Reviews

Be the first to submit a review

Trustpilot