Wiha 26865 2882 TorqueVario-S ESD Torque Screwdriver 0,1-0,6 Nm ±10%

MPN
26865
Brand
Wiha
EAN-13
4010995268657
Order Code
65-5751
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £124.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 70 in stock

For controlled screwing at electrostatically sensitive components at a predefined torque., in combination with a WIHA torque 4 mm ESD changing blade. Extra: supplied in a practical plastic box, incl. factory testing protocol. Accuracy ±6%, traceable to national normal (• model 0.1-0.6 Nm = ±10%). Handle: torque can be set continuously with adjustment tool torque-setter (included in the delivery). Ergonomic multi-component grip, from anti-static plastic optimum handle size for torque range. Click signal upon reaching the set torque value. Surface resistance 10^6 - 10^9 ohm. Standards: IEC 61340-5-1. EN ISO 6789, BS EN 26789, ASME B107.14M
Drive 4mm
Type Screwdriver
Handle Length 127mm
Handle Ø 23mm
Height 195mm
Length 35mm
Max. Torque 0.1 - 0.6Nm
Rack size 483 mm (19")
Range of use ESD
Standards IEC 61340
Tolerance ± 10%
Torque (max.) 0.6Nm
Torque (min.) 0.1Nm
Weight 141g
Width 35mm

Reviews

Be the first to submit a review

Trustpilot