Wiha 26847 Z 55 0 06 160 mm Professional electric Stripping Pliers 160mm

MPN
26847
Brand
Wiha
EAN-13
4010995268473
Order Code
65-5749
Country of Origin
Vietnam
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £31.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Easy stripping of cables and wires up to ø 5 mm/10 mm² conductor cross-section. for work within the range of live parts to 1.000 V AC. Execution: with easy and lockable adjusting screw for setting the to insulating conductor cross-section. Opening spring for effortless and handle the pliers. Head shape: Precision Cutting Prism for an even cutting of the cable insulation. Standards: DIN ISO 5743 standard. IEC 60900:2004. Material: High-quality tool steel, tempered.
Type Pliers
Height 7.00mm
Length 160mm
Material Tool steel
Operating range (cross section) (max.) 10mm²
Suitable For Insulated cables
Weight 197g
Working area (cross section) 10 mm² (max)

Reviews

Be the first to submit a review

Trustpilot