Wiha 26845 Z 55 0 01 160 mm Classic Stripping Pliers 160mm

MPN
26845
Brand
Wiha
EAN-13
4010995268459
Order Code
65-5748
Country of Origin
Vietnam
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Standards: DIN ISO 5743. Head shape: Precision cutting edge prism for even cutting of cable insulation. Design: An easy to use adjusting screw allows the stripping diameter to be set. Opening spring for effortless and sensitive handling of pliers. Material: High quality C 70 tool steel, tempered. Application: Simple stripping of cables and strands of up to ø 5 mm/ 10 mm² conductor cross-section.
Type Pliers
Height 8.20mm
Length 160mm
Material Tool steel
Operating range (cross section) (max.) 10mm²
Operating range (diameter) 5 mm (max)
Operating range (diameter) (max.) 5mm
Suitable For Insulated cables
Weight 125g
Working area (cross section) 10 mm² (max)

Reviews

Be the first to submit a review

Trustpilot