Wiha 26825 Z 41 6 03 130 mm Electronic Diagonal Cutters 130mm

MPN
26825
Brand
Wiha
EAN-13
4010995268251
Order Code
65-5746
Country of Origin
Italy
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £21.08 £20.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

For absolutely flush cutting of soft wires in the electronics. Execution: Blade without facet for absolutely flush cuts. With opening spring and restraint device for cut off wire ends. Head shape: Wider, pointed head. Material: C70 Special tool steel. cutting approx. 56 HRC.
Type Cutters
ESD Safe No
Length 138mm
VDE Safe No
Edge hardness 56HRC
Material Tool steel
Material properties C70
Range of use Electrical & precision engineering
Weight 80g
Wire hardness (max.) soft wire 1.3mm

Reviews

Be the first to submit a review

Trustpilot