Wiha 26813 Z 40 1 03 125 mm Electronic Diagonal Cutters Narrow 126mm

MPN
26813
Brand
Wiha
EAN-13
4010995268138
Order Code
65-5742
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £22.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

For absolutely flush cutting of soft wires in hard to reach places in electronics. Execution: Blade without facet for absolutely flush cuts. With opening spring and restraint device for cut off wire ends. Narrow, pointed head Material: C70 Special tool steel.
Type Cutters
ESD Safe No
Length 128mm
VDE Safe No
Height 1.80mm
Material Tool steel
Material properties C70
Range of use Electrical & precision engineering
Weight 70g
Width 13.00mm
Wire hardness (max.) soft wire 1mm

Reviews

Be the first to submit a review

Trustpilot