Wiha 26802 Z 36 1 04 120 mm Professional ESD Needle Nose Pliers Curved 120mm

MPN
26802
Brand
Wiha
EAN-13
4010995268022
Order Code
65-5739
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £34.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Mainly used for fine gripping and bending. Execution: fine, half-round tips. Smooth gripping surfaces. With opening spring. Surface resistance 10^6 - 10^9 ohm. Head shape: curved 45°. Standards: DIN ISO 9655, IEC 61340-5-1. Material: C45 Special tool steel, tempered.
Type Pliers
Dim (L x W) 120 mm x 77 mm
DIN Standard DIN ISO 9655
EN Standard EN 61340-5-1
Jaw shape 45-degree
Length 120mm
Material Tool steel
Range of use ESD
Standards DIN ISO 9655
Weight 60g
Width 77mm

Reviews

Be the first to submit a review

Trustpilot