Wiha 26801 Z 36 0 03 150 mm Electronic Needle Nose Pliers 135mm

MPN
26801
Brand
Wiha
EAN-13
4010995268015
Order Code
65-5738
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £20.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

To hold small parts as well as for holding and bending wires. Execution: with smooth inner jaws. width at the tip of only 1.2 mm. Head shape: narrow, short head. Material: C70 Special tool steel.
Type Pliers
Jaw shape Straight
Jaw tip width 1.2mm
Length 135mm
Material Tool steel
Material properties C70
Range of use Electrical & precision engineering
Weight 70g

Reviews

Be the first to submit a review

Trustpilot