Wiha 26729 Z 05 1 06 Professional electric Needle Nose Pliers Bent 200 mm

MPN
26729
Brand
Wiha
EAN-13
4010995267292
Order Code
65-5735
Country of Origin
Vietnam
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £30.52 £30.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Gripping and holding as well as cutting soft and hard wires and cables, preferably in the electrical area. for work within the range of live parts to 1.000 V AC. Execution: Extra long blades for flat and round cables. gripping surfaces partly serrated blades also induction-hardened to approx. 62 HRC. Head shape: curved, approx. 40°. Standards: DIN ISO 5745. IEC 60900:2004. Material: High-quality tool steel, tempered.
Type Pliers
Contains Wood And/Or Paper No
FSC Or PEFC Certified No
Reach Verified Yes
Dim (L x W x H) 200 x 7.00 x 20.50 mm
Edge hardness 64HRC
EN Standard EN 60900
Height 20.50mm
Jaw shape 40-degree
Length 200mm
Material Tool steel
Range of use VDE
Standards DIN ISO 5745
Weight 200g
Width 7.00mm
Wire hardness (max.) hard wire 2.2mm
Wire hardness (max.) medium wire 3.2mm
Wire hardness piano wire (max.) 1.6mm

Reviews

Be the first to submit a review

Trustpilot