Wiha 26711 VDE Pliers 200mm

MPN
26711
Brand
Wiha
EAN-13
4010995267117
Order Code
50-2457
Country of Origin
Vietnam
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £25.58 £25.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

General purpose pliers for gripping and holding as well as cutting soft and hard wires and cables. The protective insulation lets you work on components carrying voltages up to 1000V AC.
  • Length 200mm
  • Wiha DynamicJoint ensures optimal transmission of hand strength to the cutting edges
  • Serrated gripping jaws
  • Blades additionally induction-hardened to approx. 62 HRC
Type Combination Pliers
VDE/1000V Approved Yes
Contains Wood And/Or Paper No
FSC Or PEFC Certified No
Reach Verified Yes
Cutting Capacity Hard Wire 2.5mm
Cutting Capacity Medium-hard Wire 3.6mm
Material Steel
Material Cutting Capability Medium-hard wire / hard wire
Overall Length 200mm

Reviews

Be the first to submit a review

Trustpilot