Wiha 26629 2882 Torque Screwdriver TorqueVario-S ESD 0,4-1,0 Nm

MPN
26629
Brand
Wiha
EAN-13
4010995266295
Order Code
65-5727
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £126.73 £126.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 29/10/2026

For controlled screwing at electrostatically sensitive components at a predefined torque., in combination with a WIHA torque 4 mm ESD changing blade. Extra: supplied in a practical plastic box, incl. factory testing protocol. Accuracy ±6%, traceable to national normal (• model 0.1-0.6 Nm = ±10%). Handle: torque can be set continuously with adjustment tool torque-setter (included in the delivery). Ergonomic multi-component grip, from anti-static plastic optimum handle size for torque range. Click signal upon reaching the set torque value. Surface resistance 10^6 - 10^9 ohm. Standards: IEC 61340-5-1. EN ISO 6789, BS EN 26789, ASME B107.14M
Drive 4mm
Type Screwdriver
Handle Length 127mm
Handle Ø 23mm
Height 195mm
Length 35mm
Max. Torque 0.4 - 1.0Nm
Rack size 483 mm (19")
Range of use ESD
Standards IEC 61340
Tolerance ± 6%
Torque (max.) 1Nm
Torque (min.) 0.4Nm
Weight 139g
Width 35mm

Reviews

Be the first to submit a review

Trustpilot