Wiha 26464 2852 Torque Screwdriver TorqueVario-S 2,0-7,0 Nm

MPN
26464
Brand
Wiha
EAN-13
4010995264642
Order Code
65-5719
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £119.82 £119.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Torque value can be set via window scale Automatically triggering.
Drive 4mm
Type Screwdriver
Handle Length 142mm
Handle Ø 41mm
Height 190mm
Length 50mm
Max. Torque 2.0 - 8.0Nm
Rack size 483 mm (19")
Range of use Workshop
Standards EN ISO 6789, BS EN 26789, ASME B107.14m
Tolerance ± 6%
Torque (max.) 7Nm
Torque (min.) 2Nm
Weight 320g
Width 50mm

Reviews

Be the first to submit a review

Trustpilot