Wiha 26437 832-35 Soft-faced hammer "Safety" medium soft/medium hard 60mm

MPN
26437
Brand
Wiha
EAN-13
4010995264376
Order Code
65-5718
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £41.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 12/11/2026

Lay tiles, plaster crafts, discount disks, drywall, laying work in garden and landscaping. tool and mechanical engineering, metal working, car repairs, Bodywork, sheet metal and installation work. Housing: powder-coated safety shell of malleable cast iron with grooves for head and handle clamping. Standards: GS Mark: safety tested. Schlagkoepfe: Black: medium soft rubber (rubber), wear-resistant. Yellow: Medium-hard polyurethane, color-fast and wear-resistant. Handle: Hickory wood handle with ergonomic profile and particularly rough surface.
Type Soft Face Hammer
Weight 1700g
Handle Material Hickory
Head Material Rubber
(Ø) 60mm
Length 400mm

Reviews

Be the first to submit a review

Trustpilot