Wiha 26434 832-35 Soft-faced hammer "Safety" medium soft/medium hard 30mm

MPN
26434
Brand
Wiha
EAN-13
4010995264345
Order Code
65-5717
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £18.38 £18.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Lay tiles, plaster crafts, discount disks, drywall, laying work in garden and landscaping. tool and mechanical engineering, metal working, car repairs, Bodywork, sheet metal and installation work. Housing: powder-coated safety shell of malleable cast iron with grooves for head and handle clamping. Standards: GS Mark: safety tested. Schlagkoepfe: Black: medium soft rubber (rubber), wear-resistant. Yellow: Medium-hard polyurethane, color-fast and wear-resistant. Handle: Hickory wood handle with ergonomic profile and particularly rough surface.
Type Soft Face Hammer
Weight 300g
Handle Material Hickory
Head Material Rubber
(Ø) 30mm
Length 290mm

Reviews

Be the first to submit a review

Trustpilot