Wiha 26432 832-33 Soft-faced hammer "Safety" medium soft/medium soft 50mm

MPN
26432
Brand
Wiha
EAN-13
4010995264321
Order Code
65-5716
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £32.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Lay tiles, plaster crafts, discount disks, drywall, laying work in garden and landscaping. Housing: powder-coated safety shell of malleable cast iron with grooves for head and handle clamping. Standards: GS Mark: safety tested. Schlagkoepfe: Black: medium soft rubber (rubber), wear-resistant. Handle: Hickory wood handle with ergonomic profile and particularly rough surface.
Type Soft Face Hammer
Weight 1100g
Handle Material Hickory
Head Material Rubber
(Ø) 50mm
Length 360mm

Reviews

Be the first to submit a review

Trustpilot