Wiha 26418 830-0 Hickory Wooden Handle 280mm

MPN
26418
Brand
Wiha
EAN-13
4010995264185
Order Code
65-5711
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £4.85 £4.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Property: Hickory, a high-strength hard wood, has proven itself over the years for hammer stems · Material: Selected Hickory wood with particularly rough surface.
Type Handles
Weight 130g
Handle Material Hickory
Length 280mm

Reviews

Be the first to submit a review

Trustpilot