Wiha 25874 387 Screwdriver With SoftFinish® Bit Holder, Quick Release Holder

MPN
25874
Brand
Wiha
EAN-13
4010995258740
Order Code
65-5685
Country of Origin
Germany
View Full Product Range (5)

Discontinued


Handle: Wiha SoftFinish® multi-component handle with roll-off protection. Bit holder: ClicFix quick release holder, magnetic. Suitable for: For bits according to DIN 3126, ISO 1173 style C 6.3. Application: Compact, handy style for working in confined spaces. For applications where the bit must be held tight.
Type Screwdriver
Blade Length 35mm
Dim (L x W x H) 146 x 14.40 x 2.80 mm
Drive 1/4" (6.3 mm)
Handle Length 111mm
Handle Ø 30mm
Height 2.80mm
Length 146mm
Range of use Workshop
Weight 0.071kg
Width 14.40mm

Trustpilot