Wiha 24189 369SZ13B L-key set in ProStar holder Hex Ball End 13pc

MPN
24189
Brand
Wiha
EAN-13
4010995241896
Order Code
65-5678
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £28.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

369SZ13B L-key set in ProStar holder Hex Ball End 13pc
Type L-Key
Downforce Allen
Length 275mm
Material Chromium-vanadium steel
Screwdriver Features Ball head handle
Weight 0.485kg
Width 92mm

Reviews

Be the first to submit a review

Trustpilot